Siemens 3VA5130-5EC31-0AA0の詳細は販売業者から提供されます。
Breaker; Molded Case; 125A Frame; 30A; 3P; 35KA; Thermal Mag; General Purpose
circuit breaker 3VA5 UL Frame 125 breaking capacity class M 35 kA At
Thermal Circuit Breaker, 3 Pole(s), 30A, 690VAC, 500VDC, Panel Mount
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens MCCB_UL_FS125_30A_3P_35KA_TM_ FTAM - 3VA51305EC310AA0
Siemens Industry Inc Brkr 3Va51 3P 30A 35Ka Ftam
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens 3VA5130-5EC31-0AA0, Breaker 3Va51 Ul 3 Pole 30A Trip In A 125A Frame And Tm230 Fixed Thermal Adjustable Magnetic Trip Unit With 35Ka Interruption Rating At 480V Dimensions 3 In X 3.68 In X 5.51 In
Siemens Molded Case Circuit Breaker, Series: 3VA5, 690 V AC/500 V DC, 125 A, 50/60 Hz Frequency, 35 kA Interrupt, Thermal Magnetic Trip, 3 Pole, IP40 Enclosure, Fixed Mounting, -25 to 70 deg C, 5.51 in H x 3 in W x 3.68 in D Dimensions