Sensata /Crydom EL240A20-24

Relay Solid State; 27V DC Control; SPST-NO; 280V AC 20A Load
$ 36.892

価格と在庫

データシート & ドキュメント

Sensata /Crydom EL240A20-24のデータシートとメーカー資料をダウンロードする。

Electro Sonic

Datasheet7ページ8年前
Datasheet5ページ14年前

Master Electronics

TME

RS (Formerly Allied Electronics)

element14

在庫履歴

3か月間の傾向:
+259%

サプライチェーン

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

関連部品

SPST Solid State Relay Tab Panel Mount,Zero Crossing, 20 A, 27 V dc
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A4-8VDCRN
Sensata /CrydomEL240A20R-12
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 2 0A10-14VDCRN
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Solid State Relay 28.8V DC Control 240V AC Load 20A Load Panel Mount Zero Cross
Solid State Relay Rohs Compliant: Yes |Omron Industrial Automation G3NE-220T-US DC24

説明

Sensata /Crydom EL240A20-24の詳細は販売業者から提供されます。

Relay Solid State; 27V DC Control; SPST-NO; 280V AC 20A Load
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 20A
SPST SOLID STATE RELAY TAB PANEL MOUNT, ZERO CROSSING, 20 A, 27 V DC, EL SERIES
Relay SSR 5.9mA 27V DC-IN 20A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 20A21-27VDCZC
CRYDOM EL240A20-24 Solid State Relay,21 to 27VDC,20A
Solid State Relay, 20A, 21-27Vdc, Panel; Contact Configuration:-; Load Current:20A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom EL240A20-24
SSR, 280VAC/20A, 21-27VDC, ZC; Control Voltage Range:21V DC to 27V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:20A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:3.75kV; Terminal Type:Quick Connect

メーカーの別名

Sensata /Crydomは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Sensata /Crydom は以下の名前でも知られているかもしれません:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS