Technical
Max Operating Temperature85 °C
Max Power Dissipation300 mW
Max Reset Threshold Voltage2.958 V
Max Supply Current3.5 µA
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.842 V
Min Supply Voltage950 mV
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Voltage4.5 V
Overvoltage Threshold2.958 V
ResetActive Low
Reset Timeout65 ms
Temperature GradeIndustrial
Threshold Voltage2.9 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.842 V
Watchdog TimerNo