Schurter 0859.0109の詳細は販売業者から提供されます。
INSULATION COVER;REAR;PVC;BLACK;UL94V0;FOR CG, DF11, DF12, EF11, EF12, KG INLETS
Accessory Type = Assorted Cover / Accessory Colour = Black
Inlet, Outlet, or Filter Accessories INSULATION COVER
Connector Accessories Cover Straight Thermoplastic
Fuse Holder Accessories INSULATION COVER
Cover cap for IEC plug, 0859.0109
Insulating Cover, Thermoplastic; Tipo De Accesorio:Insulating Cover; Para Usar Con:Cg, Kg, Ef11; Material Del Cuerpo Del Conector:Termoplástico; Envolvente, Material:Termoplástico; Serie:Cg, Kg, Ef11 |Schurter 0859.0109
INSULATION BOOT CG, DF11, DF12, KG; Accessory Type: Insulating Cover; For Use With: CG, DF11, DF12, EF11, EF12, KG Series Power Entry Modules; Connector Body Material: Thermoplastic Bod; Available until stocks are exhausted