Square D (Schneider Electric) ZB6Z3B Harmony Contact Block. Schneider Electric Harmony Square D Contact Block, Single, Series: ZB6, 16 mm Size, 2NO Contact Configuration, 3 A at 250 VAC/B300 to R300 Contact, Silver Alloy Contact, Momentary Action, Slow Break Operator, IP65 Enclosure, Faston Terminal, Plastic, Black, 18 mm W x 40 mm D x 18 mm H Dimensions. Additional Description: SQD -ZB6Z3B 16MM NO, NO CONT 65168-011. Catalog Description: Complete body for push buttons or selector switches, Harmony XB6, single contact block with body/fixing collar 2 NO faston connector.