Schneider Electric RPM21BD

Electromechanical Relay 24VDC 650Ohm 15A DPDT (( 27mm 21mm 54mm)) Plug-In Power Relay
$ 7.16
Production

価格と在庫

データシート & ドキュメント

Schneider Electric RPM21BDのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet5ページ7年前

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
+0.00%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
Electromechanical Relay 24VDC 650Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 10 A, 250 V (AC), monostable, LY2-24VDC
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
Schneider Electric782XBXC-24D
General Purpose Power Relay DPDT 24VDC 15A -
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

説明

Schneider Electric RPM21BDの詳細は販売業者から提供されます。

Electromechanical Relay 24VDC 650Ohm 15A DPDT (( 27mm 21mm 54mm)) Plug-In Power Relay
POWER PLUG-IN RELAY, ZELIO RPM, 2CHANGEOVER, 24VDC, 15A, IP40
Schneider Electric Miniature Power Relay; 15A; DPDT; 24VDC; 8-Blade; Mechanical Indicator; Test Button
POWER RELAY, DPDT, 15A, 250VAC; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 15A; Product Range: Zelio RPM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick C
Interface Relay; Series:RPM; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:15A; Coil Voltage DC Max:24V; Relay Terminals:Solder Lug; Switching Voltage Max:250V ;RoHS Compliant: Yes

メーカーの別名

Schneider Electricは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Schneider Electric は以下の名前でも知られているかもしれません:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • RPM21BD.