Samtec ZW-07-13-G-S-803-255

Stacking Board Connector, ZW Series, 7 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.79
Production

価格と在庫

データシート & ドキュメント

Samtec ZW-07-13-G-S-803-255のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet1ページ8年前

Sager Electronics

JRH Electronics

在庫履歴

3か月間の傾向:
+0.00%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

関連部品

KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Gold (Au) Plating
Connector Wire to Board Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions76384-307LF
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)

説明

Samtec ZW-07-13-G-S-803-255の詳細は販売業者から提供されます。

Stacking Board Connector, ZW Series, 7 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 7 Contacts, 1 Rows, 2.54Mm; Product Range:Zw Series; No. Of Contacts:7Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ZW-07-13-G-S-803-255

メーカーの別名

Samtecは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Samtec は以下の名前でも知られているかもしれません:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.