Technical
Average Rectified Current200 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)300 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)80 V
Number of Elements2
Reverse Standoff Voltage80 V