Renesas ISL43210IHZ-T

ISL43210 Series Single SPDT 20 Ohm SMT Low-Voltage Analog Switch - SOT-23-6
$ 1.249
Production

価格と在庫

ドキュメント

Renesas ISL43210IHZ-Tのデータシートとメーカー資料をダウンロードする。

Integrated Device Technology

Datasheet12ページ25年前
Datasheet12ページ25年前

IHS

Future Electronics

Farnell

iiiC

CADモデル

モデル情報
提供:Renesas
リリース日Aug 13, 2025
IPC準拠IPC-7351B
スタイルガイドの改訂バージョン 1.0 - Nov 1, 2024
データシートソースバージョン 2.00 - Oct 30, 2007
検証

在庫履歴

3か月間の傾向:
-60.31%

サプライチェーン

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

関連部品

Analog DevicesMAX4544EUT+T
MAX4544 Series 12 V 60 Ohm Dual SPDT Surface Mount Analog Switch - SOT-23-6
Analog DevicesMAX4529CUT+T
Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 80dB 2.9mm 300MHz 120Ohm
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 20Ohm 15V 17ns 85C
Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6
Analog DevicesADG601BRTZ-REEL
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver

説明

Renesas ISL43210IHZ-Tの詳細は販売業者から提供されます。

ISL43210 Series Single SPDT 20 Ohm SMT Low-Voltage Analog Switch - SOT-23-6
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 76dB 20Ohm 12V 50ns
ANALOG SWITCH, SINGLE, SPDT, SOT-23-6, F
Low-Voltage, Single Supply, Single SPDT Analog Switch
Renesas Electronics , SOT-23, 6, , 2
Analog Switch ICs SWITCH 1X SPDT ENH 3V 6SOT IND
IC REG LINEAR 1.6V 300MA 5TSOP
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
IC, ANALOG SW; Analog Switch Type:SPDT; No. of Channels:1; On State Resistance Max:30ohm; Supply Voltage Range:2.7V to 12V; Analog Switch Case Style:SOT-23; No. of Pins:6; Turn Off Time:20ns; Turn On Time:28ns ;RoHS Compliant: Yes
The Intersil ISL43210 device is a precision, bidirectional, single SPDT analog switch designed to operate from a single +2. 7V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices' low power consumption (5µW), low leakage currents (3nA max), and fast switching speeds (tON = 28ns, tOFF = 20ns). Cell phones, for example, often face ASIC functionality limitations. The number of analog input or GPIO pins may be limited and digital geometries are not well suited to analog switch performance. This device may be used to mux-in additional functionality while reducing ASIC design risk. Its small package alleviates board space limitations, making it an ideal solution. The ISL43210 is a single committed SPDT, which is perfect for use in 2-to-1 multiplexer applications.

メーカーの別名

Renesasは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Renesas は以下の名前でも知られているかもしれません:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • ISL43210IHZ-T.