Renesas ISL32452EIUZ

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
$ 3.35
Production

価格と在庫

ドキュメント

Renesas ISL32452EIUZのデータシートとメーカー資料をダウンロードする。

Integrated Device Technology

Datasheet25ページ10年前
Datasheet25ページ10年前

Upverter

IHS

Future Electronics

Renesas

CADモデル

モデル情報
提供:Renesas
リリース日Aug 12, 2025
IPC準拠IPC-7351B
スタイルガイドの改訂バージョン 1.0 - Nov 1, 2024
データシートソースバージョン 3.02 - Oct 2, 2023
検証

在庫履歴

3か月間の傾向:
-10.18%

代替部品

Price @ 1000
$ 3.35
$ 4.985
Stock
215,384
118,961
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

サプライチェーン

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

関連部品

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
±40V Fault Protected, 3.3V to 5V, ±15V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD

説明

Renesas ISL32452EIUZの詳細は販売業者から提供されます。

±60V Fault Protected, 3.3V to 5V, ±20V CMR, 250kbps Half-duplex RS-485/RS-422, ±15kV ESD
transceiver 250Kbps 1/1 MSOP-8 RS-485/RS-422 ICs ROHS
60V Ovp, 20V Cmr, -40+85, 5V Rs-485 1/2 Dupl 250Kbps Trans, Tube Packed, No Drypack
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 3.3/5V 250kbps 325ns

メーカーの別名

Renesasは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Renesas は以下の名前でも知られているかもしれません:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M