Qualtek FAD1-09225CBLW11

FAD1-09225 Series 2100 RPM 92 x 92 x 25 mm 40.7 CFM 12 V 2 Wire DC Axial Fan
$ 6.1
Production

価格と在庫

データシート & ドキュメント

Qualtek FAD1-09225CBLW11のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ15年前
Datasheet0ページ0年前

Factory Futures

在庫履歴

3か月間の傾向:
-3.04%

サプライチェーン

Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

DC Fan Axial Ball Bearing 12V 10V to 13.2V 39CFM 28dB 92.5 X 92.5 X 25mm Low Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fans Axial Fan, 80x80x25mm, 12VDC, 33CFM, 1.1W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
DC Fans Axial Fan, 92x92x25mm, 12VDC, 39.5CFM, 1.3W, 28dBA, 2400RPM, 0.1H2O, Ball, Wire
DC Fans Axial Fan, 80x80x25mm, 24VDC, 33CFM, 1.2W, 28dBA, 2600RPM, 0.11H2O, Ball, Wire
FAN, AXIAL, 80mm X 25mm, 24VDC, 6; 60mA; Supply Voltage VDC:24V; Fan Frame Type:Square;

説明

Qualtek FAD1-09225CBLW11の詳細は販売業者から提供されます。

FAD1-09225 Series 2100 RPM 92 x 92 x 25 mm 40.7 CFM 12 V 2 Wire DC Axial Fan
AC FAN, AXIAL DUAL BALL 40.7CFM 29.2DBA, 12V 92 X 25 MM FAD1-09225 SERIES
DC Fan Axial Ball Bearing 12V 40.689CFM 29.2dB 92.5 X 92.5 X 25mm
DC Fan, Axial Construction, 0.1A, 12V, 1.2W
DC Fans DC FAN 92x25mm Ball 12VDC WIRE
Ac&dc Fans |Qualtek Electronics FAD1-09225CBLW11
FAN AXIAL 92.5X25MM 12VDC WIRE
QUALT FAD1-09225CBLW11 Fans - Motors > Fans

メーカーの別名

Qualtekは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Qualtek は以下の名前でも知られているかもしれません:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO