Female header Rating to EN: 12 A @ 250 VAC/VDC Rating to UL: 10 A @ 300 VAC/VDC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1873074 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 5.08 mm Size: 4 Termination type: Spring Clamp Terminals Poles: 4 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/VDC Rated voltage to UL: 300 VAC/VDC