Pasternack PE3W03446/HS-48

Coax Cbl Sma to Ssma 4'
$ 104.74
データシート

価格と在庫

DistributorSKUMinPkg
PasternackPE3W03446/HS-48941
23h

データシート & ドキュメント

Pasternack PE3W03446/HS-48のデータシートとメーカー資料をダウンロードする。

Pasternack

Datasheet5ページ1年前

説明

Pasternack PE3W03446/HS-48の詳細は販売業者から提供されます。

COAX CBL SMA TO SSMA 4'
Key Specifications, Connector 1 Series: SSMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. SSMA Male to SMA Male Cable 48 Inch Length Using RG316 Coax with HeatShrink., Radio frequency assembly SSMA male to SMA male cable 48 inch length using RG316 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The SSMA male to SMA male cable 48 inch length using RG316 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom SSMA to SMA cable assembly orders will the ship same business day as well. Pasternack RF coax cable assembly is built with a SSMA cable connection on one end and a SMA cable connection on the other. Our a SSMA to a SMA cable assembly has male gender on end 1 and male on end 2. PE3W03446/HS-48 can also be known as a SSMA plug to SMA plug cable assembly and will be shipped the same day as it is purchased. This RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable's inner conducting material and PTFE dielectric type. Our PE3W03446/HS-48 RF cable has a FEP jacket of 0.102-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 125 degrees C. The flexible RF cable has a between series connection. SSMA plug to SMA plug cable assembly PE3W03446/HS-48 is built with RG316 which is a flexible coax type. The Pasternack flexible SSMA cable assembly is manufactured with SSMA to SMA cable connectors and has a 50 Ohm impedance, and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this RF cable are available on our downloadable PDF datasheet. PE3W03446/HS-48 can also be used in the other direction and will be SMA male to SSMA male cable assembly if the opposite connectivity is required. SSMA plug to SMA plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality SSMA to SMA cable assembly for quick shipment worldwide. Variations of SSMA and SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal SSMA to SMA RF cable assembly as per your requirements.

メーカーの別名

Pasternackは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Pasternack は以下の名前でも知られているかもしれません:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER