Pasternack PE3C8304-150CM

Coax Cbl 4.3/10 to 7/16 Din 4.9'
$ 104.74

価格と在庫

DistributorSKUMinPkg
PasternackPE3C8304-150CM131
2d
RFMWPE3C8304-150CM01Bag
12h

データシート & ドキュメント

Pasternack PE3C8304-150CMのデータシートとメーカー資料をダウンロードする。

Pasternack

Datasheet5ページ4年前

RFMW

説明

Pasternack PE3C8304-150CMの詳細は販売業者から提供されます。

COAX CBL 4.3/10 TO 7/16 DIN 4.9'
4.3-10 Male Right Angle to 7/16 DIN Female 4 Hole Flange Low PIM Cable 150 CM Length Using TFT-402-LF Coax Using Times Microwave Components
Cable Assembly
Key Specifications, Connector 1 Series: 4.3-10, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 7/16 DIN, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm, Length, Max: 59.06 inches. 4.3-10 Male Right Angle to 7/16 DIN Female 4 Hole Flange Low PIM Cable 150 CM Length Using TFT-5G-402 Coax Using Times Microwave Components., Radio frequency assembly 4.3-10 male right angle to 7/16 DIN female 4 hole flange low PIM cable 150 cm length using TFT-5G-402 coax using Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The 4.3-10 male right angle to 7/16 DIN female 4 hole flange low PIM cable 150 cm length using TFT-5G-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom 4.3-10 to 7/16 DIN cable assembly orders will ship the same business day as well. Pasternack RF coax low PIM cable assembly is built with a right angle 4.3-10 cable connection on one end and a 7/16 DIN 4 hole flange cable connection on the other. Our low PIM right angle 4.3-10 to 7/16 DIN cable assembly has a male gender on end 1 and a female on end 2. PE3C8304-150CM can also be known as a low PIM right angle 4.3-10 plug to 7/16 DIN jack cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 1.26-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. 4.3-10 low PIM cable assemblies from Pasternack are ideal for applications including indoor and outdoor use and plenum rated applications. The minimum bend radius for this cable is 0.75 inches, allowing for a single bend without damaging the cable. Our PE3C8304-150CM RF cable has a FEP jacket of 0.160-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 76% and a minimum RF shielding of 80 dB. Our right angle 4.3-10 male to 4 hole flange 7/16 DIN female cable has a maximum VSWR of 1.4:1. 4.3-10 plug to 7/16 DIN jack cable assembly PE3C8304-150CM is built with TFT-5G-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 4.3-10 cable assembly is manufactured with right angle 4.3-10 to 7/16 DIN cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a solder/solder attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. PE3C8304-150CM can also be used in the other direction and will be a 7/16 DIN female 4 hole flange to right angle 4.3-10 male cable assembly if the opposite connectivity is required. Low PIM 4.3-10 right angle plug to 7/16 DIN jack 4 hole flange cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality 4.3-10 to 7/16 DIN cable assembly for quick shipment worldwide. Variations of 4.3-10 and 7/16 DIN cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4.3-10 to 7/16 DIN low PIM RF cable assembly as per your requirements.

メーカーの別名

Pasternackは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Pasternack は以下の名前でも知られているかもしれません:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER