Panduit LCAN2-14-Q

One-hole standard barrel with window narrow tongue lug 2 AWG wire 1/4 stud hole.
$ 7.798
Production

価格と在庫

データシート & ドキュメント

Panduit LCAN2-14-Qのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ14年前

Farnell

Sager Electronics

在庫履歴

3か月間の傾向:
+129%

サプライチェーン

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

関連部品

PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.
PanduitLCA2-12-Q
Panduit LCA2-12-Q Copper Compression Lug, 1 Hole, 1/2", Stndrd Barrel, 35kv, 2AWG, Brown, 25Pcs
PanduitLCAF2-38-E
One-Hole Compression Lug, 2 AWG Max, Standard Barrel, Copper, Brown

説明

Panduit LCAN2-14-Qの詳細は販売業者から提供されます。

One-hole standard barrel with window narrow tongue lug 2 AWG wire 1/4 stud hole.
One-Hole Compression Lug, 2 AWG Max, Standard Barrel, Copper, Brown
Lug Terminal 2AWG 45mm 10.7mm Tin
Lug Compression; Copper; 1H; 35kV; 2 AWG; 1/4 in.
Panduit Sales Corp Culug#2AwgNarrow1/4Studpkg25
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #2 Stranded Cu; 1/4" Stud; Straight Tongue; Brown; 25 ct.
Pan-Lug LCAN2-14-Q Comp. Lug, Tin Plt C
Terminals Copper Comp Lug 1H #2 AWG
CONN TERM RECT TONG 2 AWG #1/4
Terminal, Compression Lug, M6, 2Awg; Product Range:Pan-Lug Lcan Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAN2-14-Q
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), Narrow Tongue, 1/4 Inch (6.4 mm) Stud, Narrow tongue width for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools.

メーカーの別名

Panduitは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Panduit は以下の名前でも知られているかもしれません:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN