Capacitance uF = 9 / Rated Voltage DC V = 700 / Tolerance (±) % = 10 / Lead Spacing mm = 27.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 12.6 / Series = EZPV / Length mm = 31 / Width mm = 20.5 / Height mm = 41.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200