Panasonic ERJ-P03J2R2Vの詳細は販売業者から提供されます。
Res Thick Film 0603 2.2 Ohm 5% 0.2W -150ppm/°C to 400ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0603 2.2 Ohm 0.2 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Resistor, thick film, SMD 0603 (1608), 2.2 Ω, 0.2 W, ±5 %, ERJP03J2R2V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2.2ohm, 150V, 5% +/-Tol, -150,400ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 2.2 ½, 5 %, 0.2 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 2.2Ohm -150/ -400ppm/C
Panasonic ERJP03J2R2V - Small & High Power Chip Resistors
RES, 2R2, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.2ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole
Res, Thick Film, 2R2, 5%, 0.2W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.2Ohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03J2R2V
Resistor Type = Thick Film / Resistance Ohm = 2.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603