Panasonic AXE580127A

A4S RoHS Compliant 2008 Solder Retention Connector Socket, Center Strip Contacts 0.030 0.75mm
$ 2.32
データシート

価格と在庫

データシート & ドキュメント

Panasonic AXE580127Aのデータシートとメーカー資料をダウンロードする。

Electro Sonic

Datasheet14ページ8年前

在庫履歴

3か月間の傾向:
-0.49%

関連部品

Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 80Ckt EmbsTpPkg
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 60 Circuits
Board Connector, 60 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount Terminal,

説明

Panasonic AXE580127Aの詳細は販売業者から提供されます。

A4S RoHS Compliant 2008 Solder Retention Connector Socket, Center Strip Contacts 0.030 0.75mm
Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm
Conn Stacking RCP 80 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Conn Fine Pitch Connector RCP 80 POS 0.4mm Solder ST Top Entry SMD T/R
A4S(0.4Mm Pitch |Panasonic AXE580127A
BTOB CNA4S(0.4MM PITCH)(500PC STRIP)
CONNECTOR, RCPT, 80POS, 2ROW, 0.4MM
CONNECTOR, RCPT, 80POS, 2ROW, 0.4MM; Product Range: A4S Series; No. of Contacts: 80Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: G

メーカーの別名

Panasonicは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Panasonic は以下の名前でも知られているかもしれません:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America