Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio63 %
Dark Current50 nA
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage2500 Vrms
Max Collector Current150 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage70 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3.2 µs