onsemi MM74HC244SJ

74HC244 Tube 74HC HC/UH logic driver 7.8mA 7.8mA 252ns 481.5mg 500mW
Obsolete

価格と在庫

データシート & ドキュメント

onsemi MM74HC244SJのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet8ページ3年前
Datasheet8ページ21年前

onsemi

Fairchild Semiconductor

Augswan

iiiC

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

説明

onsemi MM74HC244SJの詳細は販売業者から提供されます。

74HC244 Tube 74HC HC/UH logic driver 7.8mA 7.8mA 252ns 481.5mg 500mW
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal 3-STATE Buffer
IC BUFF/DVR TRI-ST DUAL 20SOP
The MM74HC244 is a non-inverting buffer and has two active low enables (1G and 2G); each enable independently controls 4 buffers. This device does not have Schmitt trigger inputs. These 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, i.e., high noise immunity, and low power consumption. All three devices have a fanout of 15 LS-TTL equivalent inputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

メーカーの別名

onsemiは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 onsemi は以下の名前でも知られているかもしれません:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd