Technical
Load Capacitance15 pF
Logic FunctionBuffer
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Voltage (DC)5 V
Number of Bits per Element1
Number of Circuits6
Number of Elements6
Number of Input Lines6
Number of Inputs1
Number of Output Lines6
PackagingBulk
PolarityNon-Inverting
Propagation Delay100 ns
Schmitt Trigger InputNo
Temperature GradeMilitary