Technical
DirectionBidirectional
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits2
Number of Elements2
Number of Ports2
PolarityNon-Inverting
Propagation Delay9 ns
Temperature GradeIndustrial