Omron G6B-1114P-US-P6B DC5

Silver Alloy() 5V 5A Normal Open: 1A(SPST-Normal Open) Plugin, 9.8x19.9mm Power Relays ROHS
$ 5.129
Production

価格と在庫

データシート & ドキュメント

Omron G6B-1114P-US-P6B DC5のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet8ページ26年前

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

在庫履歴

3か月間の傾向:
-4.37%

サプライチェーン

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube
PanasonicPQ1A-5V
PQ Series 5 A SPST 5 VDC Through Hole Sealed Slim Non-Polarized Power Relay
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

説明

Omron G6B-1114P-US-P6B DC5の詳細は販売業者から提供されます。

Silver Alloy() 5V 5A Normal Open:1A(SPST-Normal Open) Plugin,9.8x19.9mm Power Relays ROHS
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Socket
Power Pcb Relay |Omron Electronic Components G6B-1114P-US-P6B DC5
RELAY GENERAL PURPOSE SPST 5A 5V

メーカーの別名

Omronは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Omron は以下の名前でも知られているかもしれません:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • G6B-1114P-US-P6B-DC5
  • G6B-1114P-US-P6BDC5
  • G6B1114PUSP6BDC5