NXP Semiconductors PCA9535APW,118の詳細は販売業者から提供されます。
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
I/O Port Expanders; PCA9535APW,118; NXP SEMICONDUCTORS; I2C, SMBus; 24; 16; 400 kHz
PCA9535 Tape & Reel (TR) Active I2C SMBus io expander 1.8/5V 7.8mm 400kHz 10mA 25mA
I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, TSSOP, 24 Pins
160mA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz TSSOP-24
16-bit I2C Bus I/O Port 24-Pin TSSOP T/R
Avnet Japan
400kHz TSSOP-24 I/O Expanders ROHS
Low-Voltage 16-Bit I2C-Bus I/O Port With Interrupt/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9535APW,118
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC GPIO EXPANDER 16BIT 24TSSOP
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24; Chip Configuration: 16bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 24Pins; No.