NXP Semiconductors MC13213

High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA
Obsolete

価格と在庫

データシート & ドキュメント

NXP Semiconductors MC13213のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet372ページ16年前
Datasheet70ページ21年前

Newark

NXP Semiconductors

element14 APAC

Farnell

サプライチェーン

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-01-31
LTD Date2021-12-15

関連部品

NXP SemiconductorsMC13213R2
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 71 Pins, LGA
NXP SemiconductorsMC13211
2.4GHz RF transceiver and 8-bit MCU with 16K of Flash for proprietary applications
NXP SemiconductorsMC13212R2
Freescale MC13212R2, RF Transceiver 2405MHz to 2480MHz 23.4 V 71-Pin LGA
NXP SemiconductorsMKW21D512VHA5
Kinetis KW21D: 802.15.4 Wireless Radio MCU, 50MHz Cortex-M4, 512KB Flash, 64KB SRAM, 63-LGA
NXP SemiconductorsMC12311CHN
RF Transceiver 8-Bit MCU LGA-60
NXP SemiconductorsMC12311CHNR
S08 8-bit MCU, S08 core, 32KB Flash, 50MHz, Sub-1 GHz Radio, MAPBGA 60

説明

NXP Semiconductors MC13213の詳細は販売業者から提供されます。

High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA
2.4GHz RF Transceiver,8-Bit MCU,MC13213
ZigBee/802.15.4 Modules 2480MHz 250Kbps 71-Pin LGA Tray
IC RF TXRX+MCU 802.15.4 71-VFLGA
NXP MC13213 TRANSCEIVER, LOW POWER, 2.4GHZ, SMD
SPECIALTY MICROPROCESSOR CIRCUIT PBGA71
MICROPROCESSOR CIRCUIT, SIP 802.
TRANSCEIVER, LOW POWER, 2.4GHZ, SMD; Frequency Range:2.405GHz to 2.48GHz; Modulation Type:O-QPSK; Data Rate:250Kbps; Receiving Current:42mA; Transmitting Current:35mA; RF IC Case Style:LGA; No. of Pins:71; Supply Voltage Range:2V to 3.4V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Bandwidth:2.4GHz; Base Number:13213; Frequency Max:2.48GHz; Frequency Min:2.405GHz; No. of Channels:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LGA; Supply Voltage DC Max:2V; Supply Voltage DC Min:3.4V; Supply Voltage Max:3.4V; Supply Voltage Min:2V; Termination Type:SMD

メーカーの別名

NXP Semiconductorsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 NXP Semiconductors は以下の名前でも知られているかもしれません:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MC13213.