NKK Switches MRF112の詳細は販売業者から提供されます。
Rotary Switch 20mV to 28VAC/DC 0.1mA - 0.1A 1-P 12-Pos 12 Power Tap Selection PC Terminal
Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA
SWITCH, ROTARY, SEALED, SCREWDRIVER ACT, SP12T,2-12 POS, W/O KNOB,0.4VA,28VAC/DC, PC
Rotary Switch, 12 Positions, SP12T, On-off, Circular, 13 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Switch, Rotary, 1Pole, 12 Position, 0.1A, 28V; Rango De Producto:Serie Mr; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:100Ma; Contacto, Intensidad Dc Max:100Ma; Contacto, Tensión Ac Max:28V; Contacto, Tensión Dc Max:28V |Nkk Switches MRF112
ROTARY SWITCH, SEALED, SLOTTED; No. of Poles:1; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage AC Max:28V; Contact Voltage DC Max:28V; SVHC:No SVHC (19-Dec-2011); AC Power:0.4VA; Angle:30°; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage AC Min:0.1mA; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current @ Contact Voltage DC Min:0.1mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:50mohm; Contact Voltage AC Min:20mV; Contact Voltage DC Min:20mV; DC Power:0.4VA; Dielectric Strength VAC:500VAC; External Diameter:14mm; External Length / Height:8.2mm; Indexing Angle:30°; Insulation Resistance:100Mohm; Insulation Resistance Voltage:500VDC; Material:Fibreglass Reinforced Polyamide; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; No. of Positions:12; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Series:MR