NKK Switches MB2065SS2W40-CAの詳細は販売業者から提供されます。
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Thru-Hole PC Pins
SWITCH, MINI P/B, SPDT, ON-ON, PLUNGER,.394" BLK SCREW ON CAP,6A,125VAC,.150 VERT PC
Pushbutton Switch, SPDT, On-on, Alternate, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V; Switch Operation: On-On; Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder; Product Range: -
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Rango De Producto:-; Ip:Ip67 |Nkk Switches MB2065SS2W40-CA