Technical
Ambient Temperature Range High125 °C
Average Rectified Current200 mA
Capacitance10 pF
Current2 A
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current200 mA
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current2.3 µA
Max Reverse Voltage (DC)30 V
Max Surge Current5 A
Min Operating Temperature-65 °C
Number of Elements1
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current2 µA
Reverse Recovery Time4 ns
Reverse Standoff Voltage25 V
Reverse Voltage30 V
Schedule B8541100070
TerminationSMD/SMT
Voltage30 V