DIODE, SWITCH, 75V, 0.25A, SOD323F; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)