Murata LQH3NPN151MG0L

Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 145mA 13.2Ohm DCR 1212 T/R
Obsolete

価格と在庫

データシート & ドキュメント

Murata LQH3NPN151MG0Lのデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet11ページ15年前

_legacy Avnet

Ciiva

サプライチェーン

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-03-31
LTD Date2018-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

関連部品

ROHS3Compliant Wirewound Active WRAPAROUND Fixed Inductor -40C~125C 3MHz 2.83Ohm Max 150muH
Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 260mA 2.8344Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T151M
Inductor Power Chip Wirewound 150uH 20% 796KHz Ferrite 0.13A 7.93Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T151MV
Inductor Power Chip Wirewound 150uH 20% 796KHz Ferrite 0.095A 7.93Ohm DCR 1007 Automotive T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 23Q-Factor Ferrite 0.32A 2.4Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 150uH 20% 100KHz Ferrite 220mA 4026 T/R

説明

Murata LQH3NPN151MG0Lの詳細は販売業者から提供されます。

Inductor Power Chip Shielded Wirewound 150uH 20% 1MHz Ferrite 145mA 13.2Ohm DCR 1212 T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
FIXED IND 150UH 145MA 11 OHM SMD
POWER INDUCTOR, 150UH, 145MA, 20%, 10MHZ
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 150muH
INDUCTOR, POWER, 1212, 150UH, 20%; Inductance:150µH; Inductance Tolerance:± 20%; DC Resistance Max:11ohm; DC Current Rating:145mA; Self Resonant Frequency:10MHz; Core Material:Ferrite; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:10MHz

メーカーの別名

Murataは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Murata は以下の名前でも知られているかもしれません:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH