Mill-Max 806-22-001-10-001191

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.857
Production

価格と在庫

データシート & ドキュメント

Mill-Max 806-22-001-10-001191のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ7年前

Newark

在庫履歴

3か月間の傾向:
+60.23%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 1 year ago)

説明

Mill-Max 806-22-001-10-001191の詳細は販売業者から提供されます。

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Headers & Wire Housings ThruHoleSpringPin Rm vblCap H.137
Spring-Loaded Pin with Removable Pick and Place Cap Spring-Loaded Header Initial Pin Height .275" (6,99mm) Single Row Surface Mount
CONTACT SPRING LOADED T/H GOLD
Spring Loaded Pin, 2A, 5.25Mm; Connector Type:Spring Loaded Pin; Centerline Spacing:-; Connector Tip Style:Point; Current Rating:2A; Overall Length:5.25Mm; Spring Force Initial:25G; Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 806-22-001-10-001191

メーカーの別名

Mill-Maxは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mill-Max は以下の名前でも知られているかもしれません:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom