Desoldering System with Internal Air Pump ; Supply Voltage VAC:240V; Output Power:50W; Approval Categories:IEC 60335-2-45 and UL499, FCC CFR Part 15; Depth:8" ;RoHS Compliant: Yes
DESOLDERING SYSTEM, INTERNAL AIR PUMP; Power Output:50W; Cable Length:1.83m; Colour:Dark Grey; External Depth:200mm; External Width:170mm; Frequency:450kHz; Height:152.5mm; Lead Length:1.83m; Max Supply Frequency:60Hz; Max Supply Voltage AC:240V ac; Min Supply Frequency:50Hz; Min Supply Voltage AC:100V ac; Power Consumption:90W; Pump Pressure:450 kPa (65PSI); Vacuum:22" Hg at vacuum pump (at sea level)