新機能: 新たな操作感で、必要な部品がすぐ見つかります

さらに詳しく

Mean Well UHP-350-48

350 W, Single Output, 48 VDC@7.3 A Industrial/LED Lighting/Datacom Enclosed AC-DC Power Supply
$ 60.8
Production

価格と在庫

データシート & ドキュメント

Mean Well UHP-350-48のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet6ページ2年前

Newark

Electro Sonic

Component Distributors Inc.

Future Electronics

在庫履歴

3か月間の傾向:
+2.21%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 1 month ago)

説明

Mean Well UHP-350-48の詳細は販売業者から提供されます。

350 W, Single Output, 48 VDC@7.3 A Industrial/LED Lighting/Datacom Enclosed AC-DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 350.4W, Hybrid
Power Supply; module; 350.4W; 48V; 7.3A; 90-264VAC; 127-370VDC
350.4W 48V 7.3A Slim Type Switching Power Supply with PFC
Mean Well UHP-350-48 UHP SMPSU 50.4V 7.3A 350.4W 94% efficient -30 to 70°C
UHP-350-48 MEAN WELL AC-DC 48 Volt 7.3 Amp 350 Watt Power Supply +More!
MELSEC-Q Series C Language CPU (C Language Controller Unit), 512MB
UHP-350 Series 350.4 W 48 V 7.3 A AC-DC Slim Enclosed Power Supply
48Vdc ITE Power Supply Enclosed, Low Profile 48V 7.3A, 350 Watts
Switched-Mode Power Supply, Industrial, 350.4W, 48V, 7.3A
POWER SUPPLY, AC-DC, ULTRA SLIM, 350.4W, 48V@7.3A
Power Supply, Ac-Dc, 48V, 7.3A; No. Of Outputs:1Outputs; Output Power Max:350.4W; Output Voltage - Output 1:48V; Output Current - Output 1:7.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well UHP-350-48

メーカーの別名

Mean Wellは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mean Well は以下の名前でも知られているかもしれません:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV