Mean Well RPSG-160-15の詳細は販売業者から提供されます。
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 112.5 W, 15 V, 7.3 A
AC/DC Power Supply Single-OUT 15V 7.3(Convection)A/10.3(Forced AirA 159.5W Medical 18-Pin
110W(155WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 7.3A 15V 127mm*76.2mm*34.6mm
AC to DC Power Supply Open Frame Single Output 15 Volt 7.3 Amp 112.5 Watt with 5Vsb
RPSG-160 Series 159.5 W Single Output 15 V AC/DC Medical Type Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 112.5W, Hybrid
POWER SUPPLY, AC-DC,160W,15V,10.3A MEDICAL TYPE WITH PFC OPEN FRAME ,WITH 5V,0.8A
Switching Power Supplies 159.5W 15V 10.3A Energy Star
Power Supply; medical; 159.5W; 15V; 10.3A; 90-264VAC; 127-370VDC
15Vdc 10.3A 15Vdc Medical Power Supply 5vsb,no load power
SPS medical 112,5W 15V/10,3A 5Vsb
Power Supply, Ac-Dc, 15V, 7.3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):159.5W @ 20.5Cfm; Power Rating (Convection Cooling):112.5W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well RPSG-160-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 10.3 / Output Type = Adjustable / Rated Power W = 112.5 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Efficiency % = 87 / MTBF h = 234500 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76.2 / Height mm = 34.6 / Warranty = 3 Years