Mean Well HRPG-600-15

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 645 W, 15 VDC, 43 A
$ 135.2
Production

データシート & ドキュメント

Mean Well HRPG-600-15のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ3年前

Mean Well

Electro Sonic

Sager Power Systems

Component Distributors Inc.

在庫履歴

3か月間の傾向:
+0.86%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 months ago)

関連部品

Mean WellPSP-600-15
AC to DC Power Supply Single Output 15 Volt 40 Amp 600 Watt with PFC and Parallel Function
Mean WellPSP-600-12
PSP-600 Series 600 W Single Output 12 V AC/DC Power Supply with PFC Function
Mean WellLCM-40
LED DRVR Module 1-CH PWM IP20 100V/80V/67V/57V/45V/40V 0.35A/0.5A/0.6A/0.7A/0.9A/1.05A
Mean WellPSP-600-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 400 W, 5 VDC, 80 A

説明

Mean Well HRPG-600-15の詳細は販売業者から提供されます。

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 645 W, 15 VDC, 43 A
AC-DC Power Factor Correction Module, 2 Output, 645W, Hybrid
Power Supply; module; 645W; 15V; 43A; 85-264VAC; 120-370VDC
AC to DC Power Supply Single Output 15 Volt 43 Amp 645 Watt with Remote ON-OFF
645W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 43A 15V 218mm*105mm*63.5mm
Power Supply, Ac-Dc, 15V, 43A Rohs Compliant: Yes |Mean Well HRPG-600-15
AC/DC 600W 15V Single Output Power Supply, Enclosed w/ Fan
POWER SUPPLY, AC-DC, ENCLOSED, 645W. PFC, 15VOUT, 43A, HRPG-600 SERIES
Switching Power Supplies 645W 15V 43A W/PFC Function Enclosed
O/P +15V43A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 15V 43A 645W 19-Pin
POWER SUPPLY, AC-DC, 15V, 43A;
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 43 / Output Type = Adjustable / Rated Power W = 645 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1142500 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

メーカーの別名

Mean Wellは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mean Well は以下の名前でも知られているかもしれません:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV