Analog Devices MAX15018AASA+

Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
EOL

価格と在庫

データシート & ドキュメント

Analog Devices MAX15018AASA+のデータシートとメーカー資料をダウンロードする。

Ciiva

Datasheet14ページ17年前

Farnell

iiiC

SHENGYU ELECTRONICS

サプライチェーン

Lifecycle StatusEOL (Last Updated: 2 years ago)

関連部品

Analog DevicesMAX15018BASA+
Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15019AASA+
Tube MAX15019 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
Analog DevicesMAX15019BASA+
Tube MAX15019 Half-Bridge Inverting Non-Inverting gate driver 5ns -40C~150C TJ 3A 3A 1.9W
MicrochipMIC4102YM
MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4104YM
Gate Drivers 100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT
MicrochipMIC4103YM
10ns 2 9V 24ns(Typ) 16V 3V,8V Non-Inverting MOSFET,N 6ns 2A,3A SOIC-8 4.93mm*3.94mm*1.48mm

説明

Analog Devices MAX15018AASA+の詳細は販売業者から提供されます。

Tube MAX15018 Half-Bridge 2008 gate driver 5ns -40C~150C TJ 3A 3A 1.9W
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
MOSFET DRIVER, 125V/3A, HS, 8SOEP; Driver Configuration: Half Bridge; Peak Output Current: 3A; Supply Voltage Min: 8V; Supply Voltage Max: 12.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 33ns; Output Delay: 30ns
Mosfet Driver, Half Bridge, Nsoic-8; No. Of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Input Type:Non-Inverting; Source Current:3A; Sink Current:3A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15018AASA+

メーカーの別名

Analog Devicesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Analog Devices は以下の名前でも知られているかもしれません:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • MAX15018AASA+.