Lutze 606256の詳細は販売業者から提供されます。
CABLEFIX VARIO BL10; PLASTIC BLANKING PLUG; OUTER DIAMETER 10MM; 30MM LONG
BLANKING PLUG, 10MM; IP Rating:IP65; Max Operating Temperature:135°C; Min Temperature Operating:-40°C; Standard:BL10; Body Length:30mm; Nom Bore Diameter:10mm
BLANKING PLUG, 10MM; Plug Material:-; Thread Size - Imperial:-; Thread Size - Metric:-; External Diameter:-; Product Range:-; SVHC:No SVHC (12-Jan-2017); Accessory Type:Blanking Plug; Body Length:30mm; Bore Diameter Nom: