Lumberg, Inc. RKMWV 3-06/5 Mの詳細は販売業者から提供されます。
Circular Connector, 3 Contact(s), Copper-Zinc Alloy, Male, Wire Terminal, Plug
RKMWV-3-06-5M - Lumberg RKMWV 3-06/5M, Pico (M8) single ended cordset, female, right angle, 3-pole with self locking thread, joint and mold 22 AWG, orange PVC cable, IEC Color Code, IP67 and NEMA 6P rated
SINGLE ENDED SENSOR CORDSET, RIGHT ANGLE M8 3 POSITION FEMALE, 5M; Connector Type A:M8 Sensor Right Angle 3 Position Receptacle; Connector Type B:Free / Stripped End; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft
Single Ended Sensor Cordset, Right Angle M8 3 Position Female, 5M; Conector, Tipo A:Sensor M8 Receptáculo Ángulo Recto De 3 Posiciones; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:5M |Lumberg Automation RKMWV 3-06/5M
Sensor cable Operating temperature: -25...80 °C Operating voltage: max. 60 V Connection A: M8 (90°) Connection B: Open Contact material: CuZn, Nickel underplate and 0.8 um Gold Plated LED: Without Number of poles: 3 Plug material: TPU Protection rating: IP67/69K Sheathing: PVC Current loading capacity: 4 A