L-com LCCA30051-FT2

Coaxial Cable Assemblies, N Male Rt Angle to N Male Rt Angle, LL335I Coax, 2 Ft
$ 331.12
Production

価格と在庫

データシート & ドキュメント

L-com LCCA30051-FT2のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet5ページ6年前

サプライチェーン

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

説明

L-com LCCA30051-FT2の詳細は販売業者から提供されます。

COAXIAL CABLE ASSEMBLIES, N MALE RT ANGLE TO N MALE RT ANGLE, LL335I COAX, 2 FT
Cable Assembly, 1 Conductor(s), Communication Cable
LOW LOSS N MALE RIGHT ANGLE TO
RF CABLE, N TYPE PLUG-N TYPE PLUG, 2FT; Cable Length - Imperial:2ft; Cable Length - Metric:609.6mm; Coaxial Cable Type:LL335i; Connector Type A:N Type Right Angle Plug; Connector Type B:N Type Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
L-com low loss N male right angle to N male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 2 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30051-FT2 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions.These RF low loss coaxial cable assemblies are built with right angle N connection on one end and right angle N connection on the other. This low lossright angle N to right angle N cable from L-com has a male to male gender combination. Our N male to N male coaxial assembly part number LCCA30051-FT2 can also be known as low loss right angle N plug to right angle N plug cable assembly when using alternate gender names. N plug to N plug cable assembly LCCA30051-FT2 is manufactured with a flexible coax. These flexible N to N cable assemblies use LL335i coax and are triple shielded. L-com triple shielded low loss N male right angle to N male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 2 FT is built from quality components by skilled assemblers with many years of experience.Maximum frequency for these N to N M/M cables is 18 GHz. Technical performance specifications on these 18 GHz N right angle male to N right angle male cables are located on the LCCA30051-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day.Low loss N male right angle to N male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle N to right angle N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss N male right angle to N male right angle cable assembly with heavy duty heat shrink boot using LL335i coax, 2 FT.

メーカーの別名

L-comは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 L-com は以下の名前でも知られているかもしれません:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • LCCA30051FT2