Knowles QSCP251Q1R8B1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface...
$ 0.095
Production

価格と在庫

データシート & ドキュメント

Knowles QSCP251Q1R8B1GV001Tのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ11年前

Newark

在庫履歴

3か月間の傾向:
-73.10%

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 months ago)

説明

Knowles QSCP251Q1R8B1GV001Tの詳細は販売業者から提供されます。

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603
Capacitors High-Q MLC S-Series, 0603, Hi-Q NP0/C0G, 250V, 1.8pF±0.1pF, Ni/Sn (RoHS), 7" Reel Paper Tape
CAP CER 1.8PF 250V C0G/NP0 0603
CAPACITOR RF CERAMIC 1.8PF 250V 0.1pF, C0G; Capacitance:1.8pF; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 0.1pF; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Filter Terminals:SMDRoHS Compliant: Yes

メーカーの別名

Knowlesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Knowles は以下の名前でも知られているかもしれません:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap