Technical
Average Rectified Current18 A
Current Rating18 A
Forward Voltage1.8 V
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Output Current18 A
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Leakage Current300 µA
Max Surge Current220 A
Min Breakdown Voltage1.23 kV
Min Operating Temperature-40 °C
Number of Elements4
Output Current18 A
PackagingBulk
Peak Non-Repetitive Surge Current230 A
Peak Reverse Current300 µA
Reverse Standoff Voltage1.2 kV
Voltage Rating (DC)1.2 kV