ITT / Cannon KPSE01E18-11S

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
$ 103.01
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon KPSE01E18-11Sのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ2年前

Newark

在庫履歴

3か月間の傾向:
-100%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

ITT / CannonKPSE06E18-11S
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol IndustrialPT06SE-18-11S
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPSE06E18-11SW
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
ITT / CannonKPSE06E18-11SX
Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol IndustrialPT06SE-14-12S
Circular MIL Spec Connector 12P STRT SOCKET PLUG SZ 14 MIL-C-26482 I

説明

ITT / Cannon KPSE01E18-11Sの詳細は販売業者から提供されます。

Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector Plug Size 18, 11 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:11; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Itt Cannon KPSE01E18-11S
CONNECTOR, CIRCULAR, SIZE 18, 11WAY; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 18-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CONNECTOR, CIRCULAR, SIZE 18, 11WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-11; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:18-11; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Cable Receptacle; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:11; Termination Method:Crimp

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • KPSE01E-18-11S