ITT / Cannon CA3106R22-14PF97

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
$ 76.565
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106R22-14PF97のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet68ページ13年前
Datasheet56ページ20年前

在庫履歴

3か月間の傾向:
-100%

関連部品

Conn Cylindrical Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3101A22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A22-14PW
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A22-14PZ
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialCB3101A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonCA3106E22-14PF97
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive

説明

ITT / Cannon CA3106R22-14PF97の詳細は販売業者から提供されます。

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 19, Pin, Solder, Cable Mount |Itt Cannon CA3106R22-14PF97
CIRCULAR, SIZE 22 , 19 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-14; No. of Contacts:19; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-14; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:19

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON