ITT / Cannon CA3106F24-12PF80

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106F24-12PF80のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ4年前

Farnell

在庫履歴

3か月間の傾向:
+7.69%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

ITT / CannonCA06F24-12PXF80
ITT CANNON CA06F24-12PXF80 Circular Connector, MIL-C-5015 Series (VG95342), Plug, 5, Pin, Crimp, Cable
ITT / CannonCA06F24-12SWF80
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
ITT / CannonCA3106E24-12SF80DN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456L20-14P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol AerospaceMS3456W14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W18-11S
Conn MIL-DTL-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port , WITH contacts

説明

ITT / Cannon CA3106F24-12PF80の詳細は販売業者から提供されます。

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106F24-12PF80
CA3106F24-12P-F80 / 121185-2012 / Circular
CIRCULAR, SIZE 24 , 5 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-12; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:5; Termination Method:Crimp

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON