ITT / Cannon CA3106F16-10PF80F0

Connector Circular Housing PIN 3 Position 16 Shell Size Aluminum Alloy
$ 55.245
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106F16-10PF80F0のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet1ページ10年前
Datasheet68ページ13年前
Datasheet56ページ20年前

在庫履歴

3か月間の傾向:
-100%

関連部品

Amphenol Industrial97-3106A-16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

説明

ITT / Cannon CA3106F16-10PF80F0の詳細は販売業者から提供されます。

Connector Circular Housing PIN 3 Position 16 Shell Size Aluminum Alloy
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Chromate over Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Connector Plug Housing -55C~125C
Er 3C 3#12 Pin Plug |Itt Cannon CA3106F16-10PF80F0
CONN PLUG HSNG MALE 3POS INLINE
CIRCULAR, SIZE 16, 3WAYS, PIN (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threaded; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON