ITT / Cannon CA3106E22-18SZBF80F0A232

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
$ 170.995
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106E22-18SZBF80F0A232のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet68ページ14年前
Datasheet68ページ13年前
Datasheet56ページ20年前

在庫履歴

3か月間の傾向:
-100%

関連部品

Amphenol IndustrialGTC06G-22-23S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialGTS06F-18-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialGTC06A-22-18S
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106F18-8PB
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3108E22-18SBF80
Conn Circular SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
ITT / CannonCA3108E22-18SB
Conn Circular SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port Automotive

説明

ITT / Cannon CA3106E22-18SZBF80F0A232の詳細は販売業者から提供されます。

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
Circular Connector, Plug, 22-18, Cable; Rango De Producto:Ca Bayonet Series; Género:Macho; Núm. De Posiciones:8; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:22-18 |Itt Cannon CA3106E22-18SZBF80F0A232
CIRCULAR, SIZE 22, 8WAYS, SKT (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Black Zinc Cobalt; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Z; Service Class: Environmentally Sealed; Approval Category: VG95234

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON