ITT / Cannon CA3106E12-5SF80A176DZ

Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106E12-5SF80A176DZのデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet68ページ13年前
Datasheet56ページ20年前

関連部品

Amphenol AerospaceMS3459L14-3S
Conn Cylindrical Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT / CannonCA3106R12-5SF80
Conn MIL-C-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialACC06E16-12R-003
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Amphenol IndustrialACC06E16-12R(025)
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol AerospaceMS3456W8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts

説明

ITT / Cannon CA3106E12-5SF80A176DZの詳細は販売業者から提供されます。

Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount |Itt Cannon CA3106E12-5SF80A176DZ
CIRCULAR, SIZE 12, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 12-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON