ITT / Cannon CA3102R14S-5PA176の詳細は販売業者から提供されます。
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount |Itt Cannon CA3102R14S-5PA176
CONN RCPT MALE 5P GOLD SLDR CUP
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015