ITT / Cannon CA3102E36-7SBF80F0

MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3102E36-7SBF80F0のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet2ページ10年前
Datasheet68ページ14年前

Farnell

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

ITT / CannonCA3102E32A47PBF80
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E32A47SBF80
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102E32A47PB05
Conn Circular PIN 47 POS Crimp ST Box Mount 47 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 48 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

説明

ITT / Cannon CA3102E36-7SBF80F0の詳細は販売業者から提供されます。

MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 47 POS Crimp ST Box Mount 47 Terminal 1 Port Automotive
Circular Connector, Rcpt, 36-7, Flange; Rango De Producto:Ca Bayonet Series; Género:Receptáculo Eléctrico; Núm. De Posiciones:47; Contacto, Género:Hembra; Conector, Montaje:Brida; Disposición De Insercción:36-7 |Itt Cannon CA3102E36-7SBF80F0
CIRCULAR, SIZE 36, 47WAYS, SKT (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 47Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • CA3102E36-7S-B-F80-F0