ITT / Cannon CA3102E32-9PB

Circular Connector, CA-B, Box Mount Receptacle, 14 Contacts, Solder Pin, Reverse Bayonet, 32-9
$ 123.22
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3102E32-9PBのデータシートとメーカー資料をダウンロードする。

Newark

Datasheet1ページ10年前
Datasheet68ページ14年前

Farnell

関連部品

ITT / CannonCA3102E22-19SXB
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E22-19PB111
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E22-19SWB
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

説明

ITT / Cannon CA3102E32-9PBの詳細は販売業者から提供されます。

Circular Connector, CA-B, Box Mount Receptacle, 14 Contacts, Solder Pin, Reverse Bayonet, 32-9
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Automotive
Circular Connector, Rcpt, 32-9, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:14; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E32-9PB
CIRCULAR, SIZE 32, 14WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 32-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON